| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 920-511P-51S |
| Connector Type: | HD-EFI |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 125 Max Degrees Celsius |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR920-511P-51S |
920-511P-51S
| Heilind Number: | AMR920-511P-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 920-511P-51S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connections with our HD-EFI Straight Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. This high-quality connector, with a 50 Ohm impedance, boasts a durable Beryllium Copper construction for reliable performance in a wide temperature range from -55°C to 125°C. Operating at frequencies up to 6 GHz, it's ideal for demanding RF applications. The straight orientation and push-on coupling type ensure easy and secure installations, while the gold body finish adds a touch of sophistication. Upgrade your connectivity with this essential component.

