| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 920-512P-51S |
| Connector Type: | HD-EFI |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 125 Max Degrees Celsius |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR920-512P-51S |
920-512P-51S
| Heilind Number: | AMR920-512P-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 920-512P-51S |
| ECAD Model: |
Specifications
Detailed Description
Discover seamless RF connectivity with our HD-EFI Straight Crimp Plug, designed for optimal performance with 1.13 mm Micro-cable assemblies. This 50 Ohm connector, featuring a beryllium copper contact material, ensures reliable signal transmission in a wide temperature range from -55°C to 125°C. With a maximum operating frequency of 6 GHz, it's ideal for high-speed data applications. The straight orientation and push-on coupling type make installation a breeze, while the gold body finish not only enhances durability but also adds a touch of elegance. Trust in this connector for your RF coaxial connection needs, whether in professional settings or at-home projects.

