| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 920-514P-51A |
| Connector Type: | HD-EFI |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Beryllium Copper |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR920-514P-51A |
920-514P-51A
| Heilind Number: | AMR920-514P-51A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 920-514P-51A |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our HD-EFI Right Angle Crimp Plug, designed for seamless integration with RG-178 and RG-196 cables. This 50 Ohm connector boasts a durable brass construction, ensuring reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 6 GHz, it's ideal for high-speed applications. The right-angle orientation and push-on coupling make installation a breeze, while the gold body finish adds a touch of sophistication. Elevate your RF setup with this essential component.

