920-515P-51A

Heilind Number:AMR920-515P-51A
Manufacturer:Amphenol RF
Manufacturer Number:920-515P-51A
ECAD Model:
3D Model

Description:

RF Connector HD-EFI Right Angle Crimp Plug 1.13 mm Micro-cable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 920-515P-51A
Connector Type:HD-EFI
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Beryllium Copper
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR920-515P-51A

Detailed Description

Enhance your RF connectivity with this high-performance HD-EFI Right Angle Crimp Plug, designed for seamless integration with 1.13mm micro-cable assemblies. With a sturdy brass contact material and beryllium copper body construction, it ensures reliable signal transmission even in demanding environments. Operating efficiently within a wide temperature range from -65°C to 165°C, this 50 Ohm connector is ideal for various applications. Its gold body finish not only adds a touch of sophistication but also provides excellent corrosion resistance. Featuring a push-on coupling type, installation is quick and hassle-free. With a maximum operating frequency of 6GHz, it guarantees high-speed data transfer. Upgrade your RF coaxial system with this premium connector for optimal performance.