| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 925-136J-51S |
| Connector Type: | SMPM |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Nickel |
| Coupling Type: | Push-on1 |
| SKU: | AMR925-136J-51S |
925-136J-51S
| Heilind Number: | AMR925-136J-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 925-136J-51S |
| ECAD Model: |
Description:
RF Connector SMPM Straight Full Detent Crimp Jack RG-178 RG-196 Bulkhead Rear Mount 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMPM Straight Full Detent Crimp Jack. Designed for optimal performance, this connector is ideal for RG-178 and RG-196 cables, ensuring seamless transmission in high-frequency applications. With a 50 Ohm impedance and a maximum operating frequency of 6GHz, it delivers reliable signal integrity. The Beryllium Copper contacts guarantee durability and efficient conductivity, while the brass body with a nickel finish offers robust construction. Featuring a bulkhead rear mount for convenient installation, it is perfect for space-constrained environments. Whether you're in the field of telecommunications, aerospace, or any RF-related industry, this connector is a must-have for your connectivity needs.

