| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 925-142A-51S |
| Orientation: | Straight |
| Adapter Type: | SMPM to SMPM |
| Impedance: | 50 Ω |
| Body Material: | Beryllium Copper |
| Body Finish: | Gold |
| Frequency GHZ: | 40 GHz |
| Adapter Side 1: | SMPM |
| Adapter Side 2: | SMPM |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR925-142A-51S |
925-142A-51S
| Heilind Number: | AMR925-142A-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 925-142A-51S |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMPM plug to plug with this high-performance straight adapter. Offering a 50 ohm impedance, it ensures reliable signal transmission up to 40 GHz. Crafted with precision from beryllium copper and finished in gold, it guarantees durability and optimal conductivity. With a compact 8.38 mm design, it's perfect for space-constrained applications in the RF field. Suitable for a wide range of industries and projects, this adapter is a versatile and essential tool for maintaining seamless connectivity.

