| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 925-165A-51S |
| Orientation: | Straight |
| Adapter Type: | SMPM to SMPM |
| Impedance: | 50 Ω |
| Body Material: | Beryllium Copper |
| Body Finish: | Gold |
| Frequency GHZ: | 40 GHz |
| Adapter Side 1: | SMPM |
| Adapter Side 2: | SMPM |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR925-165A-51S |
925-165A-51S
| Heilind Number: | AMR925-165A-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 925-165A-51S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this high-performance SMPM Plug to SMPM Plug adapter. Ideal for straight orientations, it ensures seamless signal transmission with an impedance of 50 Ω and a frequency range of up to 40 GHz. Crafted from durable Beryllium Copper with a gold finish, it guarantees both reliability and optimal conductivity. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various RF applications, this adapter is a must-have for any professional setup.

