| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 925-166A-51S |
| Orientation: | Straight |
| Adapter Type: | SMPM to SMPM |
| Impedance: | 50 Ω |
| Body Material: | Beryllium Copper |
| Body Finish: | Gold |
| Frequency GHZ: | 40 GHz |
| Adapter Side 1: | SMPM |
| Adapter Side 2: | SMPM |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR925-166A-51S |
925-166A-51S
| Heilind Number: | AMR925-166A-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 925-166A-51S |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with this high-performance SMPM Plug to SMPM Plug adapter. Designed for seamless integration in 50 Ohm systems, this straight orientation adapter ensures optimal signal transmission over a frequency range of up to 40 GHz. Crafted with precision from beryllium copper and finished in gold, it guarantees both durability and signal integrity. RoHS compliant, it meets stringent environmental standards. Upgrade your RF coaxial setup with this essential component, ideal for demanding applications in aerospace, defense, telecommunications, and beyond.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

