925-167A-51S

Heilind Number:AMR925-167A-51S
Manufacturer:Amphenol RF
Manufacturer Number:925-167A-51S
ECAD Model:
3D Model

Description:

SMPM Plug to SMPM Plug 50 Ohm Straight 13.3mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 925-167A-51S
Orientation:Straight
Adapter Type:SMPM to SMPM
Impedance:50 Ω
Body Material:Beryllium Copper
Body Finish:Gold
Frequency GHZ:40 GHz
Adapter Side 1:SMPM
Adapter Side 2:SMPM
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR925-167A-51S

Detailed Description

Enhance your RF connectivity with this high-performance SMPM Plug to SMPM Plug Straight Adapter. Engineered for 50 Ohm impedance, it ensures optimal signal transmission in demanding applications. Crafted from durable Beryllium Copper with a Gold finish, it offers both reliability and durability. With a frequency range of up to 40 GHz, this adapter is suitable for high-speed data transfer. Its straight orientation and plug-to-plug design make it versatile for various setups. Elevate your RF coaxial connections with this essential component.