925-197J-51P

Heilind Number:AMR925-197J-51P
Manufacturer:Amphenol RF
Manufacturer Number:925-197J-51P
ECAD Model:
3D Model

Description:

RF Connector SMPM Straight PCB Smooth Bore Jack Surface Mount 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 925-197J-51P
Connector Type:SMPM
Gender:Jack
Termination Method:PCB - Surface Mount
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:26.5 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Push-on1
SKU:AMR925-197J-51P

Detailed Description

Enhance your RF connectivity with our SMPM Straight PCB Smooth Bore Jack Surface Mount Connector. Designed for seamless integration onto PCBs, this 50 Ohm connector boasts a sturdy brass construction with a gold finish for reliable performance in demanding environments. With a wide operating temperature range from -65°C to 165°C, it ensures consistent functionality even in extreme conditions. Featuring a straight orientation and push-on coupling type, it offers easy and secure mating. Ideal for high-frequency applications, it supports an impressive operating frequency of up to 26.5 GHz. Upgrade your RF setups with this essential component, ensuring efficient signal transmission and connectivity.