| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 925-197J-51PT |
| Connector Type: | SMPM |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 26.5 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR925-197J-51PT |
925-197J-51PT
| Heilind Number: | AMR925-197J-51PT |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 925-197J-51PT |
| ECAD Model: |
Description:
RF Connector SMPM Straight PCB Smooth Bore Jack Surface Mount 50 Ohm Tape and Reel
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMPM Straight PCB Smooth Bore Jack Surface Mount Connector. Crafted from high-quality brass with a durable gold finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Ideal for high-frequency applications up to 26.5 GHz, it guarantees seamless signal transmission. Its push-on coupling type simplifies installation, making it a versatile choice for various RF setups. RoHS compliant and offered in a convenient tape and reel packaging, it's a must-have component for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

