| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 925-201J-51S |
| Connector Type: | SMPM |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 40 Max GHz |
| Body Material: | Stainless Steel |
| Panel Mount Type: | Thread-in |
| Body Finish: | Passivated |
| Coupling Type: | Push-on1 |
| SKU: | AMR925-201J-51S |
925-201J-51S
| Heilind Number: | AMR925-201J-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 925-201J-51S |
| ECAD Model: |
Description:
RF Connector SMPM Straight Smooth Bore Receptacle Jack Round Post Thread-in 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this SMPM Straight Smooth Bore Receptacle Jack. Designed for optimal performance, it features a durable stainless steel body with a passivated finish, ensuring reliability in various environments. The 50 Ohm impedance and 40 GHz operating frequency make it suitable for high-speed applications. With a straight orientation and thread-in panel mount feature, installation is effortless. Crafted with precision, this connector guarantees secure and efficient signal transmission. RoHS compliant and capable of operating in temperatures ranging from -65°C to 165°C, it meets stringent industry standards for quality and performance. Upgrade your RF systems with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

