| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 925-204J-51PT |
| Connector Type: | SMPM |
| Gender: | Jack |
| Termination Method: | PCB - Surface Mount |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 10 GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Push-on1 |
| SKU: | AMR925-204J-51PT |
925-204J-51PT
| Heilind Number: | AMR925-204J-51PT |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 925-204J-51PT |
| ECAD Model: |
Description:
RF Connector SMPM Straight PCB Full Detent Jack Surface Mount 50 Ohm Tape and Reel
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMPM Straight PCB Full Detent Jack Surface Mount connector. Designed for seamless integration, this 50 Ohm connector features a brass body with a durable gold finish, ensuring reliable performance in a wide temperature range from -65 °C to 165 °C. With a straight orientation and push-on coupling type, it offers easy and secure installation for your applications. Operating at frequencies up to 10 GHz, it's ideal for high-speed data transmission. Trust in the quality and precision of this RF connector for your projects.

