930-100A-51S

Heilind Number:AMR930-100A-51S
Manufacturer:Amphenol RF
Manufacturer Number:930-100A-51S
ECAD Model:
3D Model

Description:

QMA Jack to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 930-100A-51S
Orientation:Straight
Adapter Type:QMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:QMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR930-100A-51S

Detailed Description

Easily connect QMA and SMA devices with our straight QMA Jack to SMA Jack Adapter. With a 50 Ohm impedance, it ensures reliable signal transmission. Crafted from durable brass with a white bronze finish, it not only provides excellent conductivity but also resists corrosion. Operating at frequencies up to 6 GHz, it's suitable for high-performance RF applications. Both ends feature female connectors, making it convenient for various setups. Rest assured, this adapter is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this essential accessory.