930-101A-51S

Heilind Number:AMR930-101A-51S
Manufacturer:Amphenol RF
Manufacturer Number:930-101A-51S
ECAD Model:
3D Model

Description:

QMA Plug to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 930-101A-51S
Orientation:Straight
Adapter Type:QMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:6 Max GHz
Adapter Side 1:QMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR930-101A-51S

Detailed Description

Easily connect QMA and SMA devices with our Straight QMA Plug to SMA Jack Adapter. Engineered for optimal performance, this adapter features a 50 Ohm impedance and is constructed from durable white bronze-finished brass. With a maximum frequency of 6 GHz, it ensures reliable signal transmission in high-frequency applications. RoHS compliant. Perfect for professional RF coaxial setups.