| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 930-103P-51A |
| Connector Type: | QMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Quick Lock |
| SKU: | AMR930-103P-51A |
930-103P-51A
| Heilind Number: | AMR930-103P-51A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 930-103P-51A |
| ECAD Model: |
Description:
RF Connector QMA Right Angle Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our QMA Right Angle Solder Plug for RG-142 0.141-inch Conformable Times Tflex 402 cables. Crafted for precision performance, this 50 Ohm connector boasts a brass body with a gold finish, ensuring durability and efficient signal transmission. Operating flawlessly in temperatures ranging from -65°C to 165°C, it's a reliable choice for demanding environments. Featuring a Quick Lock coupling type, installation is quick and secure. RoHS compliant, this connector meets environmental standards without compromising on quality. Perfect for high-frequency applications up to 6 GHz, it's a must-have in your RF setup. Upgrade your connections today with this premium RF connector.

