930-104P-51A

Heilind Number:AMR930-104P-51A
Manufacturer:Amphenol RF
Manufacturer Number:930-104P-51A
ECAD Model:
3D Model

Description:

RF Connector QMA Right Angle Solder Plug RG-405 0.086-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 930-104P-51A
Connector Type:QMA
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Quick Lock
SKU:AMR930-104P-51A

Detailed Description

Enhance your RF connectivity with our QMA Right Angle Solder Plug, designed for seamless integration in RG-405 0.086-inch Conformable cables. With a 50 Ohm impedance and operating frequency of up to 6 GHz, this connector ensures reliable performance in high-frequency applications. Crafted from durable brass with a gold finish, it offers both durability and enhanced conductivity. The quick lock coupling feature allows for easy and secure mating, while the solder termination method guarantees a robust connection. Operating within a wide temperature range from -65°C to 165°C, this connector is suitable for diverse environments. RoHS compliant, it meets international standards for environmental responsibility. Elevate your RF setups with this precision-engineered connector.