| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 930-108P-51S |
| Connector Type: | QMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Quick Lock |
| SKU: | AMR930-108P-51S |
930-108P-51S
| Heilind Number: | AMR930-108P-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 930-108P-51S |
| ECAD Model: |
Description:
RF Connector QMA Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our QMA Straight Solder Plug RF Connector. Designed for optimal performance, this connector is perfect for RG-142 0.141-inch Conformable Times Tflex 402 cables, ensuring seamless signal transmission. With a durable Beryllium Copper contact material and a body crafted from high-quality brass with a White Bronze finish, this connector guarantees reliability in demanding environments. Operating efficiently in temperatures ranging from -65 °C to 165 °C, it is suitable for a wide range of applications. Quick Lock coupling and compliance with RoHS standards make installation easy and environmentally friendly. Upgrade your setup with this high-performance connector for a seamless RF experience.

