930-110P-51A

Heilind Number:AMR930-110P-51A
Manufacturer:Amphenol RF
Manufacturer Number:930-110P-51A
ECAD Model:
3D Model

Description:

RF Connector QMA Right Angle Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 930-110P-51A
Connector Type:QMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Quick Lock
SKU:AMR930-110P-51A

Detailed Description

Enhance your connectivity with our RF Connector, designed for seamless integration in various applications. This QMA Right Angle Crimp Plug offers reliable performance with RG-58, RG-141, Times LMR-195 cables, ensuring optimal signal transmission. Crafted with durable Brass and finished in White Bronze, it guarantees longevity and high conductivity. With a Quick Lock coupling feature, installation is quick and hassle-free. Operating efficiently in temperatures ranging from -65°C to 165°C, it's suitable for diverse environments. Compliant with RoHS standards, this 50 Ohm connector is a must-have for any RF setup. Elevate your connectivity experience with this essential component.