| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 930-114P-51A |
| Connector Type: | QMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Quick Lock |
| SKU: | AMR930-114P-51A |
930-114P-51A
| Heilind Number: | AMR930-114P-51A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 930-114P-51A |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our QMA Right Angle Crimp Plug, designed for seamless integration with RG-316DB cables. Crafted with precision from durable brass, this 50 Ohm connector ensures reliable performance in a wide temperature range, from -65°C to 165°C. Featuring a Quick Lock coupling, it guarantees secure and efficient connections, ideal for high-frequency applications up to 6 GHz. With RoHS compliance and a sleek White Bronze finish, it not only meets industry standards but also adds a touch of sophistication to your setup. Upgrade your RF coaxial connections with this essential component.

