930-115P-51S

Heilind Number:AMR930-115P-51S
Manufacturer:Amphenol RF
Manufacturer Number:930-115P-51S
ECAD Model:
3D Model

Description:

RF Connector QMA Straight Crimp Plug RG-316DB 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 930-115P-51S
Connector Type:QMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Quick Lock
SKU:AMR930-115P-51S

Detailed Description

Elevate your RF connectivity with our QMA Straight Crimp Plug, designed for seamless integration with RG-316DB cables. Crafted with precision, this 50 Ohm connector features a durable brass construction and a white bronze finish for enhanced performance and longevity. With a quick lock coupling mechanism, installation is a breeze, making it ideal for a wide range of applications. Operating efficiently in temperatures ranging from -65°C to 165°C, it ensures reliable performance even in demanding environments. RoHS compliant and offering a maximum frequency of 6 GHz, this connector is a must-have for any RF setup. Upgrade your connectivity with confidence and precision.