| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 930-118P-51A |
| Connector Type: | QMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Quick Lock |
| SKU: | AMR930-118P-51A |
930-118P-51A
| Heilind Number: | AMR930-118P-51A |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 930-118P-51A |
| ECAD Model: |
Description:
RF Connector QMA Right Angle Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with our QMA Right Angle Crimp Plug, designed for RG-174, RG-188, RG-316, Times LMR-100A, and other compatible cables. Constructed with durable brass and featuring a quick lock coupling, this 50 Ohm plug ensures secure and efficient signal transmission. With an operating frequency of up to 6 GHz, it's ideal for high-performance applications. Its white bronze finish not only enhances its appearance but also provides excellent corrosion resistance. RoHS compliant, this plug is a reliable choice for your RF connector needs.

