930-119P-51S

Heilind Number:AMR930-119P-51S
Manufacturer:Amphenol RF
Manufacturer Number:930-119P-51S
ECAD Model:
3D Model

Description:

RF Connector QMA Straight Solder Plug RG-405 0.086-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 930-119P-51S
Connector Type:QMA
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Quick Lock
SKU:AMR930-119P-51S

Detailed Description

Enhance your RF connectivity with this QMA Straight Solder Plug, designed for RG-405 0.086-inch Conformable cables. Featuring a 50 Ohm impedance and operating frequency of up to 6 GHz, this connector ensures reliable performance in high-frequency applications. Crafted with Beryllium Copper contacts and a durable Brass body with White Bronze finish, it offers both quality signal transmission and robust construction. The Quick Lock coupling mechanism allows for easy and secure mating, while its straight orientation suits various installation needs. With a wide operating temperature range from -65°C to 165°C, this connector is suitable for diverse environments. RoHS compliant for environmental responsibility, it is a dependable choice for professional RF setups.