930-120P-51S

Heilind Number:AMR930-120P-51S
Manufacturer:Amphenol RF
Manufacturer Number:930-120P-51S
ECAD Model:
3D Model

Description:

RF Connector QMA Straight Crimp Plug RG-58 RG-141 Times LMR-195 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 930-120P-51S
Connector Type:QMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Quick Lock
SKU:AMR930-120P-51S

Detailed Description

Easily connect RF cables with our QMA Straight Crimp Plug, designed for RG-58, RG-141, Times LMR-195, and other 50 Ohm cables. This plug, featuring a durable brass construction with a white bronze finish, ensures reliable performance in a wide temperature range from -65 °C to 165 °C. Its quick-lock coupling mechanism allows for secure and efficient installations, while the straight orientation simplifies cable routing. With an impedance of 50 Ω and a maximum operating frequency of 6 GHz, this connector is ideal for high-frequency applications. RoHS compliant and offering easy cable termination via crimping, it's a versatile choice for RF connectivity needs.