| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 930-121J-51S |
| Connector Type: | QMA |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Quick Lock |
| SKU: | AMR930-121J-51S |
930-121J-51S
| Heilind Number: | AMR930-121J-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 930-121J-51S |
| ECAD Model: |
Description:
RF Connector QMA Straight Solder Jack RG-405 0.086-inch Conformable Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this high-performance QMA Straight Solder Jack. Designed for RG-405 0.086-inch Conformable cables, this connector ensures seamless signal transmission with its 50 Ohm impedance. Crafted with precision, it features a durable Brass body with a Gold finish, offering both reliability and aesthetics. Its Quick Lock coupling mechanism allows for easy and secure connections, while the Bulkhead panel mount feature enables convenient rear mounting. With a wide operating temperature range from -65 °C to 165 °C, this connector is suitable for various environments. RoHS compliant and boasting a maximum operating frequency of 11 GHz, it is a versatile solution for your RF coaxial connectivity needs. Elevate your connections with this QMA Straight Solder Jack.

