| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 930-122J-51S |
| Connector Type: | QMA |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Quick Lock |
| SKU: | AMR930-122J-51S |
930-122J-51S
| Heilind Number: | AMR930-122J-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 930-122J-51S |
| ECAD Model: |
Description:
RF Connector QMA Straight Solder Jack RG-142 0.141-inch Conformable Times Tflex 402 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with this QMA Straight Solder Jack. Designed for RG-142 0.141-inch Conformable Times Tflex 402 cables, this 50 Ohm connector ensures reliable signal transmission in a variety of applications. Crafted from durable brass with a gold finish, it offers both longevity and high performance. With a maximum operating temperature of 165°C and a minimum of -65°C, it is suitable for use in diverse environments. The quick lock coupling feature allows for easy and secure connections, while the bulkhead panel mount design ensures convenient installation. RoHS compliant and featuring beryllium copper contacts, this connector meets stringent industry standards for environmental responsibility and performance. Upgrade your RF setup with this essential component.

