930-129P-51S

Heilind Number:AMR930-129P-51S
Manufacturer:Amphenol RF
Manufacturer Number:930-129P-51S
ECAD Model:
3D Model

Description:

RF Connector QMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 930-129P-51S
Connector Type:QMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Quick Lock
SKU:AMR930-129P-51S

Detailed Description

Easily connect and ensure optimal signal transmission with our RF Connector, designed for QMA straight crimp plug applications. Compatible with cables like RG-174, RG-188, RG-316, Times LMR-100A, this 50 Ohm connector features a brass construction for reliable conductivity. Operating efficiently in temperatures ranging from -65°C to 165°C, it's suitable for diverse environments. With a maximum frequency of 6 GHz, it's ideal for high-speed data transmission. The quick-lock coupling mechanism and RoHS compliance further enhance its usability and environmental friendliness. Upgrade your connectivity solutions with this essential component for RF systems.