930-132J-51S

Heilind Number:AMR930-132J-51S
Manufacturer:Amphenol RF
Manufacturer Number:930-132J-51S
ECAD Model:
3D Model

Description:

RF Connector QMA Panel Mount Jack 4-Hole Flange Round Post 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 930-132J-51S
Connector Type:QMA
Gender:Jack
Termination Method:Round Post
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:6 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Gold
Coupling Type:Quick Lock
SKU:AMR930-132J-51S

Detailed Description

Elevate your RF connectivity with our QMA Panel Mount Jack. Designed for optimal performance, this connector boasts a durable brass body with a gold finish, ensuring reliable signal transmission. With a 4-hole flange for secure mounting, it's perfect for industrial applications. The straight orientation and quick lock coupling make installation a breeze. Featuring a contact material of beryllium copper, it guarantees low signal loss and high conductivity. Operating smoothly in temperatures ranging from -65°C to 165°C, it's built to withstand extreme conditions. Whether you're in telecommunications, aerospace, or any other industry requiring high-frequency connections, this 50-ohm impedance connector is the perfect choice. Trust in its quality for seamless RF transmission up to 6GHz.