930-187P-51T

Heilind Number:AMR930-187P-51T
Manufacturer:Amphenol RF
Manufacturer Number:930-187P-51T
ECAD Model:
3D Model

Description:

QMA Plug Termination 1 Watt Without Chain

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 930-187P-51T
Gender:Plug
Orientation:Straight
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Terminator Type:QMA
Chain:Without Chain
SKU:AMR930-187P-51T

Detailed Description

Efficiently terminate your RF coaxial connections with this QMA Plug Termination. With a power rating of 1 Watt and straight orientation, it provides reliable performance in 50 Ω impedance systems. Crafted from high-quality brass with a nickel finish, it ensures durability and optimal signal transmission. This terminator is compliant with RoHS regulations, making it a sustainable choice for your connectivity needs. Perfect for use in various applications, it guarantees seamless operation without the need for a chain. Stay connected with confidence.