| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 930-255P-51S |
| Connector Type: | QMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | White Bronze |
| Coupling Type: | Quick Lock |
| SKU: | AMR930-255P-51S |
930-255P-51S
| Heilind Number: | AMR930-255P-51S |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 930-255P-51S |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our QMA Straight Crimp Plug, engineered for optimal performance with Times LMR-400 and Belden 9913 cables. This 50 Ohm connector, featuring brass construction and a white bronze finish, ensures durability and reliable signal transmission in a wide temperature range from -65°C to 165°C. With a quick lock coupling mechanism and straight orientation, it offers easy installation and secure connections. Operating at frequencies up to 12.4 GHz, it's perfect for high-speed data applications. Upgrade your RF systems with this premium connector, designed for efficiency and longevity.

