930-256J-51S

Heilind Number:AMR930-256J-51S
Manufacturer:Amphenol RF
Manufacturer Number:930-256J-51S
ECAD Model:
3D Model

Description:

RF Connector QMA Straight Crimp Jack Times LMR-400 Optimized Belden 9913 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 930-256J-51S
Connector Type:QMA
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:White Bronze
Coupling Type:Quick Lock
SKU:AMR930-256J-51S

Detailed Description

Enhance your RF connectivity with our QMA Straight Crimp Jack Connector, designed for seamless integration with Times LMR-400 and Optimized Belden 9913 cables. Crafted with precision, this 50 Ohm connector boasts a durable construction featuring Beryllium Copper contacts and a White Bronze body finish, ensuring reliable performance in a wide temperature range from -40°C to 85°C. With a maximum operating frequency of 12.4 GHz, it's ideal for high-speed data transmission. The Quick Lock coupling type offers convenient and secure mating, while the straight orientation allows for easy cable installation. Upgrade your RF systems with this essential component for efficient signal transmission.