| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-081-01KB2 |
| Overall Length: | 39.37 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | .81 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-081-01KB2 |
A-1PA-081-01KB2
| Heilind Number: | AMRA-1PA-081-01KB2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-081-01KB2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 0.81 mm Micro-Cable 1 M Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this precision-engineered cable assembly featuring AMC Right Angle Plug connectors on both ends. Designed for seamless performance, this cable boasts a 0.81 mm Micro-Cable construction with a 1 meter length, perfect for various applications. With a 50 Ohm impedance and meticulous attention to detail, it ensures reliable signal transmission. Whether you're in need of high-quality wire management solutions or seeking to optimize your coaxial setups, this assembly is a versatile and essential component for any setup. Trust in its durability and efficiency for seamless data transfer.

