| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-081-200B2 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | .81 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-081-200B2 |
A-1PA-081-200B2
| Heilind Number: | AMRA-1PA-081-200B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-081-200B2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 0.81 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance cable assembly, featuring AMC Right Angle Plug to AMC Right Angle Plug connectors. Designed for seamless transmission, this 0.81 mm Micro-Cable boasts a 200 mm length and 50 Ohm impedance, ensuring optimal signal quality. Its durable construction and precise engineering make it a reliable choice for various applications. Upgrade your setup with this essential component for efficient data transfer.

