| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-113-01KB2 |
| Overall Length: | 39.37 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-113-01KB2 |
A-1PA-113-01KB2
| Heilind Number: | AMRA-1PA-113-01KB2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-113-01KB2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm Micro-Cable 1 M Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect devices with our AMC Right Angle Plug to AMC Right Angle Plug coaxial cable assembly. Measuring 1 meter in length, this high-quality cable features 1.13 mm micro-cable for efficient signal transmission. With 50 ohms impedance, it ensures optimal performance. The right angle plug connectors offer a secure and space-saving fit. RoHS compliant, it meets environmental standards. Perfect for various applications, this cable assembly guarantees reliable connectivity.

