| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-113-060B2 |
| Overall Length: | 2.36 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-113-060B2 |
A-1PA-113-060B2
| Heilind Number: | AMRA-1PA-113-060B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-113-060B2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm Micro-Cable 60 mm Length 50 Ohms
More >>Specifications
Detailed Description
Ensure seamless connectivity with our AMC Right Angle Plug to AMC Right Angle Plug Coaxial Cable Assembly. Designed for optimal performance, this cable features 1.13 mm Micro-Cable with a 60 mm length, perfect for various applications. With a 50 Ohm impedance and RoHS compliance, you can trust in its quality and environmental responsibility. The right angle plug connector ends offer convenience in tight spaces, making it ideal for wire management. Upgrade your setup with this reliable and durable cable assembly.

