| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-113-100B2 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-113-100B2 |
A-1PA-113-100B2
| Heilind Number: | AMRA-1PA-113-100B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-113-100B2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Connect with precision using this AMC Right Angle Plug to AMC Right Angle Plug Coaxial Cable Assembly. With a 1.13 mm Micro-Cable and 100 mm length, this assembly ensures reliable signal transmission over its 50 Ohm impedance. The right-angle design of the AMC connectors allows for convenient and space-saving connections in tight spaces. RoHS compliant, this cable assembly meets environmental standards without compromising on performance. Perfect for various applications, from wire management to data transmission, it offers a seamless solution for your connectivity needs. Upgrade your setup with this high-quality coaxial cable assembly today.

