| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-113-150G2 |
| Overall Length: | 5.91 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-113-150G2 |
A-1PA-113-150G2
| Heilind Number: | AMRA-1PA-113-150G2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-113-150G2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm Micro-Cable 150 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your cable connectivity with this high-quality AMC Right Angle Plug to AMC Right Angle Plug assembly. Measuring 150mm in length, it offers seamless transmission with 50 ohms impedance. Crafted for optimal performance, the 1.13mm Micro-Cable ensures reliable signal integrity. Featuring R/A Plug style connectors on both ends, it guarantees a secure and efficient connection. Perfect for various applications, this cable assembly is a must-have for your wire management needs. Explore our range of Coaxial Cable Assemblies for more innovative solutions.

