| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-113-220B2 |
| Overall Length: | 8.66 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-113-220B2 |
A-1PA-113-220B2
| Heilind Number: | AMRA-1PA-113-220B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-113-220B2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm Micro-Cable 220 mm Length 50 Ohms
More >>Specifications
Detailed Description
Connect your AMC devices with ease using this high-quality cable assembly. Featuring an AMC Right Angle Plug on either end, it ensures a secure and reliable connection. The 1.13 mm Micro-Cable offers flexibility and durability, with a length of 220 mm providing ample reach. Designed for 50 Ohm impedance, it guarantees optimal signal transmission. Whether for professional setups or personal projects, this cable assembly is a versatile and essential component for seamless connectivity. Explore our range of Wire Management and Cable Assemblies to complete your setup with ease.

