| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-113-300B2 |
| Overall Length: | 11.81 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-113-300B2 |
A-1PA-113-300B2
| Heilind Number: | AMRA-1PA-113-300B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-113-300B2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm Micro-Cable 300 mm Length 50 Ohms
More >>Specifications
Detailed Description
Enhance your connectivity with this AMC Right Angle Plug to AMC Right Angle Plug Cable Assembly. Featuring a 1.13 mm Micro-Cable with a 300 mm length, it ensures efficient signal transmission with a 50 ohm impedance. The R/A Plug connectors at both ends offer a secure and reliable fit, perfect for various applications. RoHS compliant, this cable assembly upholds environmental standards without compromising performance. Ideal for wire management and coaxial setups, it guarantees seamless connectivity in any setup. Upgrade your system with this high-quality cable assembly.

