| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-113-330B2 |
| Overall Length: | 13 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.13 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-113-330B2 |
A-1PA-113-330B2
| Heilind Number: | AMRA-1PA-113-330B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-113-330B2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm Micro-Cable 13 in Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect two devices with our AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm Micro-Cable. This 13-inch cable assembly boasts a 50-ohm impedance, ensuring reliable signal transmission. Its compact design features R/A Plug connectors on both ends, perfect for tight spaces. Made with 1.13 mm Micro-Cable, it offers flexibility and durability for various applications. Rest assured, this cable assembly is RoHS compliant, meeting environmental standards. Upgrade your wire management setup with this essential component.

