| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-132-100B2 |
| Overall Length: | 3.94 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.32 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-132-100B2 |
A-1PA-132-100B2
| Heilind Number: | AMRA-1PA-132-100B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-132-100B2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.32 mm Micro-Cable 100 mm Length 50 Ohms
More >>Specifications
Detailed Description
Upgrade your cable connections with this high-quality AMC Right Angle Plug to AMC Right Angle Plug assembly. Designed for seamless performance, it features a 1.32 mm Micro-Cable with a 100 mm length, ensuring reliable connectivity over distances. With a 50 Ohm impedance, it guarantees efficient signal transmission for your applications. Both connector ends are meticulously crafted for a perfect fit, with R/A Plug styles that enhance convenience during installation. Rest assured, this cable assembly is fully RoHS compliant, meeting international standards for environmental responsibility. Perfect for wire management in various settings, it offers a streamlined solution for your coaxial cable needs.

