| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-132-370B2 |
| Overall Length: | 14.57 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.32 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-132-370B2 |
A-1PA-132-370B2
| Heilind Number: | AMRA-1PA-132-370B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-132-370B2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.32 mm Micro-Cable 370 mm Length 50 Ohms
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance cable assembly, featuring AMC Right Angle Plug connectors on both ends. Crafted for precision and durability, it ensures seamless transmission with a 1.32 mm Micro-Cable, offering a 370 mm length and 50 Ohm impedance. RoHS compliant and meticulously designed for optimal signal integrity, this cable assembly guarantees reliable performance in any application. Perfect for wire management and coaxial setups, it's a must-have for professionals seeking top-tier connectivity solutions.

