| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-137-050B2 |
| Overall Length: | 1.97 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-137-050B2 |
A-1PA-137-050B2
| Heilind Number: | AMRA-1PA-137-050B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-137-050B2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.37 mm Micro-Cable 50 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect AMC devices with our Right Angle Plug to Right Angle Plug cable assembly. Featuring a 1.37 mm Micro-Cable with a 50 mm length, this assembly ensures seamless signal transmission with its 50 Ohm impedance. The R/A Plug connectors on both ends provide a secure and space-saving fit, ideal for tight installations. Constructed with high-quality materials, this cable assembly guarantees reliable performance. Perfect for applications requiring precise connectivity, it is a must-have for efficient wire management in various settings.

