| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-137-200B2 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-137-200B2 |
A-1PA-137-200B2
| Heilind Number: | AMRA-1PA-137-200B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-137-200B2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.37 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Easily connect devices with our AMC Right Angle Plug to AMC Right Angle Plug 1.37 mm Micro-Cable. This high-quality cable assembly features a 200 mm length, perfect for various applications. With a 50 Ohm impedance, it ensures reliable signal transmission. The cable is RoHS compliant, offering peace of mind for environmentally conscious users. Its compact design and durable construction make it ideal for wire management in any setup. Upgrade your connectivity with this essential coaxial cable assembly.

