| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-137-200G2 |
| Overall Length: | 7.87 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-137-200G2 |
A-1PA-137-200G2
| Heilind Number: | AMRA-1PA-137-200G2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-137-200G2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.37 mm Micro-Cable 200 mm Length 50 Ohms
More >>Specifications
Detailed Description
Effortlessly connect and transmit data with our AMC Right Angle Plug to AMC Right Angle Plug 1.37 mm Micro-Cable. This high-quality cable assembly boasts a 200 mm length, perfect for various applications. With a 50 Ohm impedance and durable construction, it ensures reliable signal transmission. The cable, made of 1.37 mm Micro-Cable, offers flexibility and efficiency. Both connector ends feature a Right Angle Plug design, allowing for easy and secure connections. Ideal for wire management, this coaxial cable assembly is a must-have for any setup requiring precision and performance. Elevate your connectivity game with this essential component.

