| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PA-137-229B2 |
| Overall Length: | 9 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | 1.37 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PA-137-229B2 |
A-1PA-137-229B2
| Heilind Number: | AMRA-1PA-137-229B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PA-137-229B2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 1.37 mm Micro-Cable 9 in Length 50 Ohms
More >>Specifications
Detailed Description
Connect with precision using our AMC Right Angle Plug to AMC Right Angle Plug cable assembly. With a 1.37 mm Micro-Cable and a convenient 9-inch length, this cable is perfect for ensuring seamless connections in tight spaces. Designed for 50 Ohm impedance, it guarantees optimal signal transmission. The right angle plug connectors on both ends offer versatility and ease of use, while the durable construction ensures long-lasting performance. Ideal for wire management and various cable assembly applications, this coaxial cable assembly is a reliable choice for your connectivity needs.

