A-1PA-178-01KN2

Heilind Number:AMRA-1PA-178-01KN2
Manufacturer:Amphenol RF
Manufacturer Number:A-1PA-178-01KN2
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to AMC Right Angle Plug RG-178 1 M Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF A-1PA-178-01KN2
Overall Length:39.37 in
Connector End 1:AMC
Connector End 2:AMC
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to AMC
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMRA-1PA-178-01KN2

Detailed Description

Enhance your connectivity with this high-quality AMC Right Angle Plug to AMC Right Angle Plug cable assembly. Measuring 1 meter in length, it ensures flexibility in your setup while maintaining a consistent 50 Ohm impedance for optimal signal transmission. Crafted with RG-178 cable, it guarantees reliable performance, making it ideal for various applications. The right angle plug design on both ends offers convenience in tight spaces, while the durable construction ensures long-lasting use. Perfect for wire management and coaxial setups, this cable assembly is a must-have for any tech enthusiast.