A-1PA-178-050N2

Heilind Number:AMRA-1PA-178-050N2
Manufacturer:Amphenol RF
Manufacturer Number:A-1PA-178-050N2
ECAD Model:
3D Model

Description:

AMC Right Angle Plug to AMC Right Angle Plug RG-178 50 mm Length 50 Ohms

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF A-1PA-178-050N2
Overall Length:1.97 in
Connector End 1:AMC
Connector End 2:AMC
Impedance:50 Ω
Cable Type:RG 178
Cable Assembly Type:AMC to AMC
Connector End 1 Style:R/A Plug
Connector End 2 Style:R/A Plug
SKU:AMRA-1PA-178-050N2

Detailed Description

Easily connect components with our AMC Right Angle Plug to AMC Right Angle Plug Cable Assembly. Featuring RG-178 50 Ohm cable, this 50mm length assembly ensures reliable signal transmission. The right angle plugs offer a space-saving solution for tight installations, with an overall length of 1.97 inches. RoHS compliant and designed for seamless integration, it's perfect for various applications in wire management and coaxial setups. Trust in the quality and performance of this essential component for your electronic projects.