| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-1PL-081-01KB2 |
| Overall Length: | 39.37 in |
| Connector End 1: | AMC |
| Connector End 2: | AMC |
| Impedance: | 50 Ω |
| Cable Type: | .81 mm Micro-Cable |
| Cable Assembly Type: | AMC to AMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-1PL-081-01KB2 |
A-1PL-081-01KB2
| Heilind Number: | AMRA-1PL-081-01KB2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-1PL-081-01KB2 |
| ECAD Model: |
Description:
AMC Right Angle Plug to AMC Right Angle Plug 0.81 mm Micro-Cable 1 M Length 50 Ohms
More >>Specifications
Detailed Description
Elevate your connectivity with this AMC Right Angle Plug to AMC Right Angle Plug Coaxial Cable Assembly. Crafted for premium performance, this 0.81 mm Micro-Cable boasts a 1-meter length, perfect for seamless data transmission. With an impedance of 50 Ohms, it ensures efficient signal flow. The R/A Plug design on both connector ends guarantees a secure and stable connection. Whether for professional setups or personal projects, this cable assembly is a reliable choice for all your networking needs. Upgrade your wire management with this essential component.

