| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF A-2PA-081-250B2 |
| Overall Length: | 9.84 in |
| Connector End 1: | AMMC |
| Connector End 2: | AMMC |
| Impedance: | 50 Ω |
| Cable Type: | .81 mm Micro-Cable |
| Cable Assembly Type: | AMMC to AMMC |
| Connector End 1 Style: | R/A Plug |
| Connector End 2 Style: | R/A Plug |
| SKU: | AMRA-2PA-081-250B2 |
A-2PA-081-250B2
| Heilind Number: | AMRA-2PA-081-250B2 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | A-2PA-081-250B2 |
| ECAD Model: |
Description:
AMMC Right Angle Plug to AMMC Right Angle Plug 0.81 mm Micro-Cable 250 mm Length 50 Ohms
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance cable assembly featuring AMMC Right Angle Plug connectors at both ends. Designed for seamless transmission, the 0.81 mm Micro-Cable with a 250 mm length ensures efficient signal transfer over its 50 Ohm impedance. With RoHS compliance and top-notch construction, this assembly guarantees reliable and durable performance. Perfect for various applications, it's a must-have for any setup requiring precision coaxial connections.

